Dremel 2615040832 408 13mm Coarse 60 Grit Sanding Band Multipack - Pack Of 6

MPN
2615040832
Brand
Dremel
EAN-13
8710364007233
Order Code
85-0792
Country of Origin
USA
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £2.02
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 27 in stockFurther 81 despatched in 4 working days

These coarse sanding bands from Dremel are ideal for shaping and smoothing wood and fibreglass and for removing rust from metal surfaces. They can also be used on rubber surfaces.


  • Working diameter 13mm
  • Shank diameter 3.2mm
  • Grit 60
  • Maximum speed 35,000rpm
  • Supplied in packs of 6
  • Manufacturer's part 2615040832

Suitable mandrels available as Rapid part 85-0767 or 85-0938.
Type Sanding band
Application Sanding

Reviews

Be the first to submit a review

Trustpilot