Dremel 26150453JA 453 4.0mm Chainsaw Sharpening Grinding Stone Pack of 3

MPN
26150453JA
Brand
Dremel
EAN-13
8710364044986
Order Code
85-0776
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £5.51
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 6 in stockAdditional quantity lead time 4 weeks

These grinding stones from Dremel are precision ground and are ideal for quick, easy sharpening of chainsaw blades.


  • Working diameter 4mm
  • Shank diameter 3.2mm
  • Accessory length 45mm
  • Maximum speed 30,000rpm
  • Supplied in packs of 3
  • Manufacturer's part 26150453JA

Suitable for use with Dremel's chainsaw sharpening attachment, available as Rapid part 85-0423.
Type Chainsaw sharpener
Application Grinding and sharpening
Working diameter 4mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot