Maun 4951-160 Side Cutting Pliers Knurled Jaws 160mm - Spring Return

Order Code:

84-9932

Brand: Maun MPN: 4951-160 EAN-13: 5018695000446
Qty Unit Price (Ex VAT)
1+ £39.51
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
20 in stock, despatched in 4 working days

These side cutting pliers from Maun have been designed with serrated flat jaws and a built-in cutter on the side which is capable of cutting ISO standard piano wire.


  • High leverage side cutting pliers
  • Plain sprung handle
  • Length: 165mm (6½in)
  • Weight 0.266kg
  • Manufacturer's part 4951-160

Type Side Cutters
Overall Length 160mm
Plier Style Side cutting pliers

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot