Stanley 4-87-092 Combination Spanner 32mm

Stanley 4-87-092 Combination Spanner 32mm

Order Code:

84-8619

Brand: Stanley MPN: 4-87-092 EAN-13: 3253564870924
  • Country of Origin: Taiwan
  • View All

Discontinued


A high quality combination spanner made from chrome vandium steel which conforms to ISO3318 DIN3313.

  • Size 32mm
  • Length 360mm


    Type Combination Spanner
    Metric Size 32mm
    Length 360mm
    Material Chrome Vanadium Steel

  • Trustpilot