Stanley 4-87-090 Combination Spanner 30mm

Stanley 4-87-090 Combination Spanner 30mm

Order Code:

84-8617

Brand: Stanley MPN: 4-87-090 EAN-13: 3253564870900
  • Country of Origin: Taiwan
  • View All

Discontinued


A high quality combination spanner made from chrome vandium steel which conforms to ISO3318 DIN3313.

  • Size 30mm
  • Length 340mm


    Type Combination Spanner
    Metric Size 30mm
    Length 340mm
    Material Chrome Vanadium Steel

  • Trustpilot