Stanley 4-87-086 Combination Spanner 26mm

Image Representative of Range

Stanley 4-87-086 Combination Spanner 26mm

Order Code:

84-8613

Brand: Stanley MPN: 4-87-086 EAN-13: 3253564870863
Qty Unit Price (Ex VAT)
1+ £8.85
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
15 in stock, despatched in 2 working days

A high quality combination spanner made from chrome vandium steel which conforms to ISO3318 DIN3313.

  • Size 26mm
  • Length 300mm


    Type Combination Spanner
    Imperial or Metric Metric
    Size 26mm
    Length 300mm
    Material Chrome Vanadium Steel
  • To use this facility please Sign In.

    Sign In

    Reviews

    Be the first to submit a review

    Trustpilot