Stanley 4-87-084 Combination Spanner 24mm

Stanley 4-87-084 Combination Spanner 24mm

Order Code:

84-8609

Brand: Stanley MPN: 4-87-084 EAN-13: 3253564870849
  • Country of Origin: Taiwan
  • View All

Discontinued


A high quality combination spanner made from chrome vandium steel which conforms to ISO3318 DIN3313.

  • Size 24mm
  • Length 280mm


    Type Combination Spanner
    Metric Size 24mm
    Length 280mm
    Material Chrome Vanadium Steel

  • Trustpilot