Stanley 4-87-079 Combination Spanner 19mm

Stanley 4-87-079 Combination Spanner 19mm

Order Code:

84-8599

Brand: Stanley MPN: 4-87-079 EAN-13: 3253564870795
  • Country of Origin: Taiwan
  • View All

Discontinued


A high quality combination spanner made from chrome vandium steel which conforms to ISO3318 DIN3313.

  • Size 19mm
  • Length 230mm


    Type Combination Spanner
    Metric Size 19mm
    Length 230mm
    Material Chrome Vanadium Steel

  • Trustpilot