Stanley 4-87-058 Combination Spanner 8mm

Stanley 4-87-058 Combination Spanner 8mm

Order Code:

84-8575

Brand: Stanley MPN: 4-87-058 EAN-13: 3253564870580
  • Country of Origin: Taiwan
  • View All

Discontinued


A high quality combination spanner made from chrome vandium steel which conforms to ISO3318 DIN3313.

  • Size 8mm
  • Length 120mm


    Type Combination Spanner
    Metric Size 8mm
    Length 120mm
    Material Chrome Vanadium Steel

  • Trustpilot