Stanley 4-87-057 Combination Spanner 7mm

Order Code:

84-8573

Brand: Stanley MPN: 4-87-057 EAN-13: 3253564870573
  • Country of Origin: Taiwan
  • View All

Discontinued


A high quality combination spanner made from chrome vandium steel which conforms to ISO3318 DIN3313.

  • Size 7mm
  • Length 110mm


    Type Combination Spanner
    Metric Size 7mm
    Length 110mm
    Material Chrome Vanadium Steel

  • Trustpilot