Easter Opening Hours and Delivery Dates here

Stanley STHT46011 Dual Colour Quick Square 300mm (12in)

Order Code:

84-8539

Brand: Stanley MPN: STHT46011 EAN-13: 0076174460117
  • Quickly find another product in this range by Length:

    175mm 300mm
Qty Unit Price (Ex VAT)
1+ £18.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
20 in stock, despatched in 2 working days

The Stanley Dual Colour Quick Square is made from extra thick ABS plastic that can withstand heavy-duty use. The large base provides a strong grip on materials, and the molded-in, contrasting colour graduations improve readability. These wrapping graduations ensure greater accuracy.

  • The quick square is a versatile tool and is also ideal for use as a saw guide.
  • Size: 300mm (12in).


    Type Quick
    Length 300mm
    Material ABS
  • To use this facility please Sign In.

    Sign In

    Reviews

    Be the first to submit a review

    Trustpilot