Easter Opening Hours and Delivery Dates here

Stanley STPPYS0B Hobby Paint Brush 12mm (1/2in)

Order Code:

84-8499

Brand: Stanley MPN: STPPYS0B EAN-13: 3253564295512
Qty Unit Price (Ex VAT)
1+ £2.10
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
100 in stock, despatched in 2 working days

The Hobby paint brush has pure black bristle and a rust resistant ferrule.

  • The yellow polypropylene handle is shaped for comfort.
  • Size: 12 mm (1/2in).


    Type Paint Brush
    Width 12mm
    Number of Pieces 1
    Bristle Material Bristle
    Handle Material Polypropylene
  • To use this facility please Sign In.

    Sign In

    Reviews

    Be the first to submit a review

    Trustpilot