Stanley 1-93-935 28" Fatmax Waterproof Toolbox

MPN
1-93-935
Brand
Stanley
EAN-13
3253561939358
Order Code
84-8137
Country of Origin
Israel
  • Free UK shipping available
  • Quickly find another product in this range by Width:

    583mm 710mm
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £36.66
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 5 in stock

The Stanley waterproof tool boxes features an all round water seal which ensures safe and dry storage. The box is constructed of structural foam for extra strength and has extra large storage capacity.

  • The portable tote tray is designed to carry tools and small parts, yet enables large tool storage inside the tool box as it is 3/4 length.
  • An integrated V-groove on top of the lid enables sawing when needed and it is also suitable for working with pipes and lumber. The tough ergonomic soft grip handle allows heavy loads to be carried with ease and the large metal rustproof latches provide secure closing.
  • The Stanley STA193935 waterproof tool box has the following dimensions
  • 71 x 30.8 x 28.5cm


    Type Box
    Handle Yes
    Step No
    Tray Yes
    Width 710mm
  • To use this facility please Sign In.

    Sign In

    Reviews

    Be the first to submit a review

    Trustpilot