Stanley 1-79-216 Line Toolbox 16"

Order Code:

84-8073

Brand: Stanley MPN: 1-79-216 EAN-13: 3253561792168
  • Quickly find another product in this range by Width:

    160mm 236mm 260mm
Qty Unit Price (Ex VAT)
1+ £13.33
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
2 in stock, despatched in 2 working days

The Stanley One Touch Toolbox has a robust, durable design. The latches are designed for one hand operation, allowing easy opening. The box has a large storage volume, and the removable tray allows extra space for larger tools to be stored underneath. In addition, the tool box has organisers on the top of the lid for small parts.

The extra wide, soft grip handle ensures comfort, and the padlock holes on the lid allow the box to be locked for added security.


  • Size: 39cm (L) x 22cm (D) x 16cm (W)
  • Type Box
    Handle No
    Step No
    Tray No
    Width 160mm

    To use this facility please Sign In.

    Sign In

    Reviews

    Be the first to submit a review

    Trustpilot