Stanley Line Toolbox

Stanley Brand: Stanley

The Stanley One Touch Toolbox has a robust, durable design. The latches are designed for one hand operation, allowing easy opening. The box has a large storage volume, and the removable tray allows extra space for larger tools to be stored underneath. In addition, the tool box has organisers on the top of the lid for small parts.

The extra wide, soft grip handle ensures comfort, and the padlock holes on the lid allow the box to be locked for added security.

  • Sizes: 16in, 19in and 24in length
  • Description Image Product Buy Pricing (Ex VAT) Width Type Handle Step Tray
    Stanley 1-79-216 Line Toolbox 16"
    Stanley 1-79-216 Line Toolbox 16"
    Standard range
    Order code: 84-8073
    MPN: 1-79-216

    Despatched within 2 working days - 2 in stock
    1+ £16.16
    Price per unit Ex VAT
    160mm Box No No No
    Stanley 1-79-217 Line Toolbox 19"
    Stanley 1-79-217 Line Toolbox 19"
    Standard range
    Order code: 84-8075
    MPN: 1-79-217

    Despatched within 2 working days - 5 in stock
    1+ £23.78
    Price per unit Ex VAT
    236mm Box No No No
    Stanley 1-79-218 Line Toolbox 24"
    Stanley 1-79-218 Line Toolbox 24"
    Extended range
    Order code: 84-8077
    MPN: 1-79-218

    Available to back orderPlease contact us for lead time
    1+ £28.54
    Price per unit Ex VAT
    260mm Box No No No

    Trustpilot