Stanley 1-55-521 FatMax Spring Steel Wrecking Bar 106cm (42in)

Order Code:

84-7965

Brand: Stanley MPN: 1-55-521 EAN-13: 3253561555213
  • Country of Origin: Mexico
  • View All

Discontinued


This Stanley FatMax wrecking bar is an ideal tool for all builders, carpenters and plumbers and is widely used in factories, warehouses and the farming industry.

  • Manufactured from round spring steel, which is hardened and tempered to ensure maximum strength and durability, and with double ended claw ends.
  • Ideal for opening packing cases, pulling out nails, levering off, shuttering etc.
  • The 1-15-521 has a length of 1060mm (42 in).


    Type Wrecking
    Length 1.06m
    Material Spring steel

  • Trustpilot