Stanley 1-55-513 FatMax Spring Steel Wrecking Bar 76cm (30in)

Order Code:

84-7959

Brand: Stanley MPN: 1-55-513 EAN-13: 3253561555138
  • Quickly find another product in this range by Length:

    600mm 760mm 900mm
Qty Unit Price (Ex VAT)
1+ £38.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
50 in stock, despatched in 4 working days

This Stanley FatMax wrecking bar is an ideal tool for all builders, carpenters and plumbers and is widely used in factories, warehouses and the farming industry.

  • Manufactured from round spring steel, which is hardened and tempered to ensure maximum strength and durability, and with double ended claw ends.
  • Ideal for opening packing cases, pulling out nails, levering off, shuttering etc.
  • The 1-15-513 has a length of 760mm (30 in).


    Type Wrecking
    Length 760mm
    Material Spring steel
  • To use this facility please Sign In.

    Sign In

    Reviews

    Be the first to submit a review

    Trustpilot