Stanley 1-43-558 FatMax I Beam Magnetic Level 3 Vial 200cm

Stanley 1-43-558 FatMax I Beam Magnetic Level 3 Vial 200cm

MPN
1-43-558
Brand
Stanley
EAN-13
3253561435584
Order Code
84-7827
Country of Origin
Thailand

Discontinued


The Stanley FatMax I-Beam Magnetic Level range provides the ultimate in terms of overall strength and performance.

  • They are fitted with solid block acrylic vials that have been machined to exacting tolerances to ensure that the movement of the bubble is smooth and comes to rest quickly.
  • The Stanley FatMax I Beam Magnetic Level range have a small magnifying area in the centre which makes reading the position of the vial easier.
  • It has rubber end caps which protect the level against damage if dropped and a curved body profile which allows the level to be used for gradients on drainage and pipe work.
  • Accuracy: 1.0mm/m.
  • The Stanley FatMax I Beam Magnetic Level 1-43-558 is 2000mm (78 in) in length.



  • Trustpilot