Stanley 1-43-553 FatMax I Beam Level 3 Vial 60cm

Order Code:

84-7817

Brand: Stanley MPN: 1-43-553 EAN-13: 3253561435539
Qty Unit Price (Ex VAT)
1+ £15.98
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
20 in stock, despatched in 2 working days

Stanley FatMax I-Beam Level has solid-block vials to provide an accuracy of 1.0mm/m in eight orientations. Plus every FatMax level comes with a lifetime accuracy warranty.

  • It is 2 x stronger than other Stanley levels thanks to its unique reinforced box-beam construction.
  • Lightweight body and rule scale for ease of marking out, also a handgrip make handling easy and the precision engineered, dual-machined levelling surfaces ensure maximum accuracy.
  • The 3 vials are magnified for improved all round visibility with shock absorbing end caps protect the level even if it's dropped.
  • Length 600mm (24 in)


    Type Spirit Level
    Length 600mm
    Number of Vials 3
    Lifetime Warranty No
  • To use this facility please Sign In.

    Sign In

    Reviews

    Be the first to submit a review

    Trustpilot