ForgeFix DWS50BPC Drywall Collated Screw PH Bugle Head SCT 3.9 x 50mm Box 1000

Image Representative of Range

ForgeFix DWS50BPC Drywall Collated Screw PH Bugle Head SCT 3.9 x 50mm Box 1000

MPN
DWS50BPC
Brand
ForgeFix
EAN-13
5028485019787
Order Code
84-7320
Country of Origin
China
  • Free UK shipping available
  • Quickly find another product in this range by Length:

View Full Product Range (8)
Qty Unit Price (Ex VAT)
1+ £22.88
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 5 in stock

These Forgefix Phillips, single thread Drywall Screws have a black phosphate finish for increased durability. The screws come complete with a Phillips No.2 insert bit. Their Bugle Head allows the screw to sink effortlessly into the dry lining eithout the need for countersinking, which in turn minimises the damage to the surface. They are supplied collated, with 50 screws per strip and 1,000 screws per box. Designed for fitting dry linings to studding. Phosphate coatings are made up of thin crystalline layers of phosphate compounds that adhere to the surface of the fixing or fastener. The phosphate crystals are porous and can be formed from zinc, manganese, or iron phosphate solutions. Phosphate coatings offer good corrosion resistance and have an excellent ability to absorb supplementary coatings which improves appearance, corrosion resistance and resistance to abrasion. The Phillips screw has four simple tapered slots. It is designed so that a Phillips tip screwdriver can turn a Phillips screw with increasing torque. When the torque gets to be too strong for the tip then the screwdriver tip winds itself out of the screw thus preventing over-tightening and or damage to the screw head. Coarse thread screws (mainly drywall screws) have an extremely sharp point and are designed to penetrate plasterboard skin. The coarse thread eases in to the board then the timber baton holding the board firm.


Type Drywall screw
Thread Size 3.9
Length 50mm
Material Zinc plated
Quantity 1000

Reviews

Be the first to submit a review

Trustpilot