Stanley 0-65-395 FatMax Screwdriver Torx TT15 x 75mm

Order Code:

84-7199

Brand: Stanley MPN: 0-65-395 EAN-13: 3253560653958
Qty Unit Price (Ex VAT)
1+ £4.71
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderPlease contact us for lead time

The Stanley FatMax Torx tip screwdrivers have a chrome vanadium steel bar which allows high torque and reduces the risk of tip breakage, and the handle is moulded directly to shaft for a virtually unbreakable bond which gives long life and durability.

  • The soft grip handle gives a perfect combination of great grip and reduced fatigue in use and is colour coded for easy identification of the right tip type for the application. The smooth domed end offers fast, comfortable spinning action and the large diameter handle offers higher torque when driving wood screws.
  • Type - Tamperproof Torx
  • Tip Size T15
  • Blade Length 75mm (3 in)


    Length 75mm
    ESD Safe No
    Tip Type Tamperproof Torx
    Tip Size TT15
    VDE/1000V Approved No
    Height Safe No
    Non Sparking No
  • To use this facility please Sign In.

    Sign In

    Reviews

    Be the first to submit a review

    Trustpilot