Stanley 0-58-911 Dynagrip Nail Punch 0.8mm 1/32in

MPN
0-58-911
Brand
Stanley
EAN-13
3253560589110
Order Code
84-7069
Country of Origin
China
  • Free UK shipping available
  • Quickly find another product in this range by Size:

    0.8mm 1.6mm 2.4mm
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £5.46
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 2 in stock

A comfortable Dynagrip sleeve surrounds a fully hardened body, which is precision milled for extra long life. The overall length is 25% longer than conventional nail punches, making it easy to set nails in hidden and hard to reach areas.

  • Colour coded sleeves for easier identification of sizes.
  • Tip Size: 1/32in
  • Length: 5in
  • Colour. Yellow Sleeve


    Type Punch
    Size 0.8mm
  • Reviews

    Be the first to submit a review

    Trustpilot