Stanley Dynagrip Nail Punch

Stanley Brand: Stanley

A comfortable Dynagrip sleeve surrounds a fully hardened body, which is precision milled for extra long life. The overall length is 25% longer than conventional nail punches, making it easy to set nails in hidden and hard to reach areas.

  • Colour coded sleeves for easier identification of sizes.
  • Tip Size: 1/32in
  • Length: 5in
  • Colour. Yellow Sleeve

  • Description Image Product Buy Pricing (Ex VAT) Size Type
    Stanley 0-58-911 Dynagrip Nail Punch 0.8mm 1/32in
    Stanley 0-58-911 Dynagrip Nail Punch 0.8mm 1/32in
    Standard range
    Order code: 84-7069
    MPN: 0-58-911

    Despatched within 2 working days - 5 in stock
    1+ £4.82
    Price per unit Ex VAT
    0.8mm Punch
    Stanley 0-58-912 Dynagrip Nail Punch 1.6mm 1/16in
    Stanley 0-58-912 Dynagrip Nail Punch 1.6mm 1/16in
    Standard range
    Order code: 84-7071
    MPN: 0-58-912

    Despatched within 2 working days - 5 in stock
    1+ £5.56
    Price per unit Ex VAT
    1.6mm Punch
    Stanley 0-58-913 Dynagrip Nail Punch 2.4mm 3/32in
    Stanley 0-58-913 Dynagrip Nail Punch 2.4mm 3/32in
    Standard range
    Order code: 84-7073
    MPN: 0-58-913

    Despatched within 2 working days - 1 in stock
    1+ £4.82
    Price per unit Ex VAT
    2.4mm Punch

    Trustpilot