Stanley 0-33-553 Powerlock Classic Tape 5m/16ft (Width 19mm)

MPN
0-33-553
Brand
Stanley
EAN-13
3253560335533
Order Code
84-6933
Country of Origin
Thailand
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £10.36
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
100 in stock, despatched in 2 working days

The Stanley Powerlock Classic Tape has a strong 19mm width blade for large standout and comes complete with belt clip for ease of storage. The compact case is easier to hold and has a 3-rivet end hook for longer life. The Tru Zero end hook moves to compensate for accurate inside and outside measurements. The blade has a Mylar® coating is up to 10 times more resistant to abrasion than normal lacquered blades.

  • Length: 5m/16ft.
  • Blade Width: 19mm.


    Type Tape measure
    Measuring Length 5m
    Metric or Imperial Both
    Body Chrome plated
  • To use this facility please Sign In.

    Sign In

    Reviews

    Be the first to submit a review

    Trustpilot