Stanley 0-30-686 Pocket Tape 3m / 10ft (Width 12.7mm) Carded

MPN
0-30-686
Brand
Stanley
EAN-13
3253560306861
Order Code
84-6913
Country of Origin
Thailand
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £3.99
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 10 in stockFurther 100 despatched in 2 working days

These Stanley pocket tapes have a corrosion resistant long life nylon coated blade, Bi-material case for improved grip, Positive blade lock for accurate measurements and belt clip.

  • The tapes also have a 3-rivet tru-zero hook which the reduces risk of breakage and Class II accuracy.
  • The STA030686N Pocket Tape 3m / 10ft Carded has the following dimensions
  • Length: 3m (10 ft).
  • Blade width: 12.7mm.


    Type Tape measure
    Measuring Length 3m
    Metric or Imperial Both
    Blade Material Tylon
    Blade Width 13mm
    Body Bi-material
    Measure Class Class 2
  • To use this facility please Sign In.

    Sign In

    Reviews

    Be the first to submit a review

    Trustpilot