Stanley 1-30-686 Pocket Tape 3m / 10ft (Width 12.7mm) Loose |
84-7769
|
|
Despatched same day - 46 in stockFurther 100 despatched in 2 working days
|
1+ £4.00
Price per unit Ex VAT
|
Tape measure |
3m |
Both |
Tylon |
13mm |
Class 2 |
No |
1 |
Each |
Yes |
No |
Bi-material |
Stanley 1-30-696 Pocket Tape 5m / 16ft (Width 19mm) Loose |
84-7771
|
|
Despatched within 2 working days - 100 in stock
|
1+ £4.95
Price per unit Ex VAT
|
Tape measure |
5m |
Both |
|
|
Class 2 |
No |
1 |
Each |
Yes |
No |
Bi-material |
Stanley 1-30-656 Pocket Tape 8m / 26ft (Width 25mm) Loose |
84-7767
|
|
Despatched within 2 working days - 100 in stock
|
1+ £9.41
Price per unit Ex VAT
|
Tape measure |
8m |
|
|
|
Class 2 |
No |
1 |
Each |
Yes |
No |
Bi-material |
Stanley 0-30-686 Pocket Tape 3m / 10ft (Width 12.7mm) Carded |
84-6913
|
|
Despatched same day - 20 in stockFurther 100 despatched in 2 working days
|
1+ £4.35
Price per unit Ex VAT
|
Tape measure |
3m |
Both |
Tylon |
13mm |
Class 2 |
No |
1 |
Each |
Yes |
No |
Bi-material |
Stanley 0-30-696 Pocket Tape 5m / 16ft (Width 19mm) Carded |
86-0012
|
|
Despatched same day - 10 in stockFurther 100 despatched in 2 working days
|
1+ £5.70
Price per unit Ex VAT
|
Tape Measure |
5m |
Both |
|
19mm |
Class 2 |
No |
1 |
Each |
Yes |
No |
Bi-material |
Stanley 0-30-656 Pocket Tape 8m / 26ft (Width 25mm) Carded |
86-0014
|
|
Despatched same day - 17 in stockFurther 100 despatched in 2 working days
|
1+ £9.90
Price per unit Ex VAT
|
Tape Measure |
8m |
Both |
Tylon |
25mm |
Class 2 |
No |
1 |
Each |
Yes |
No |
Bi-material |