Everbuild 2PRO50 Pro Blue Masking Tape 50mm x 33m

MPN
2PRO50
Brand
Everbuild
EAN-13
5029347604547
Order Code
84-5594
Country of Origin
United Kingdom
  • Free UK shipping available
  • Quickly find another product in this range by Width:

    25mm 50mm
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £8.73
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 50 in stock

Professional Long Stay Masking Tape that can be left on for up to 14 days without leaving a residue or damage to the surface. Increasingly popular with professional Decorators, Pro Blue prevents seepage when using highly solvented or thinner coatings such as Woodstains and many metal paints. High temperature resistance.


Type Long lasting
Width 50mm
Length 33m
Colour Blue

Reviews

Be the first to submit a review

Trustpilot