Everbuild Pro Blue Masking Tape

Everbuild Brand: Everbuild

Professional Long Stay Masking Tape that can be left on for up to 14 days without leaving a residue or damage to the surface. Increasingly popular with professional Decorators, Pro Blue prevents seepage when using highly solvented or thinner coatings such as Woodstains and many metal paints. High temperature resistance.

Description Image Product Buy Pricing (Ex VAT) Width Type Length Colour
Everbuild 2PRO25 Pro Blue Masking Tape 25mm x 33m
Everbuild 2PRO25 Pro Blue Masking Tape 25mm x 33m
Extended range
Order code: 84-5592
MPN: 2PRO25

Available to back orderPlease contact us for lead time
1+ £3.60
Price per unit Ex VAT
25mm Long lasting 33m Blue
Everbuild 2PRO50 Pro Blue Masking Tape 50mm x 33m
Everbuild 2PRO50 Pro Blue Masking Tape 50mm x 33m
Standard range
Order code: 84-5594
MPN: 2PRO50

Despatched within 2 working days - 5 in stock
1+ £9.11
Price per unit Ex VAT
50mm Long lasting 33m Blue

Trustpilot