Bostitch SB16-2.0E Straight Finish Nail 50mm Galvanised Pack Of 1000

Image Representative of Range

Bostitch SB16-2.0E Straight Finish Nail 50mm Galvanised Pack Of 1000

MPN
SB16-2.0E
Brand
Bostitch
EAN-13
5902013900139
Order Code
84-5442
Country of Origin
Italy
  • Free UK shipping available
View Full Product Range (7)
Qty Unit Price (Ex VAT)
1+ £6.97
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 50 in stock

This pack of 1000 straight finish galvanised nails 50mm from Bostitch are suitable for a host of applications including cabinets and shelves, while ideal for interior trim and trim work in the construction and joinery industries.

Manufactured to a high standard with galvanised finish, the heads of these nails are rectangular with a width exactly the same as the shank, although the breadth is greater, meaning their holding power is enhanced. The pull through force is lower than for nails with larger, round or clipped heads.


  • Pack of 1000
  • Length: 50mm
  • 16 gauge
  • Manufacturer's part SB16-1.0E
Type Nails
Length 50mm
Pack Size 1000

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot