Bostitch S28065 2.8 x 65mm 28° Stick Nail Smooth Shank Bright (2000)

Bostitch S28065 2.8 x 65mm 28° Stick Nail Smooth Shank Bright (2000)

MPN
S28065
Brand
Bostitch
EAN-13
5902013010258
Order Code
84-5402
Country of Origin
Poland

Discontinued


This box of 2000 bright smooth shank stick nails 2.8 x 65mm from Bostitch have been designed for use with the Bostitch wire weld framing nailers. Using these stick nails within a feed mechanism keeps the nailer tool lighter, and can be used in situations when a nail needs to be applied at high speed. The smooth shank makes them ideal for everday usage, including framing.


  • Gauge/diameter: 2.8mm
  • Length: 65mm
  • Clipped head 28°
  • Smooth shank
  • Bright finish
  • Quantity per box 2000
  • Manufacturer's part S28065
Type Nails
Length 65mm
Pack Size 2000

Trustpilot