Bostitch S28050 2.8 x 50mm 28° Stick Nail Smooth Shank Bright (2000)

Order Code:

84-5398

Brand: Bostitch MPN: S28050 EAN-13: 5902013010197
Qty Unit Price (Ex VAT)
1+ £36.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
5 in stock, despatched in 4 working days

This box of 2000 bright smooth shank stick nails 2.8 x 50mm from Bostitch have been designed for use with the Bostitch wire weld framing nailers. Using these stick nails within a feed mechanism keeps the nailer tool lighter, and can be used in situations when a nail needs to be applied at high speed. The smooth shank makes them ideal for everday usage, including framing.


  • Gauge/diameter: 2.8mm
  • Length: 50mm
  • Clipped head 28°
  • Smooth shank
  • Bright finish
  • Quantity per box 2000
  • Manufacturer's part S28050
Type Nails
Length 50mm
Pack Size 2000

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot