Bostitch FLN-200 FLN Series Galvanised Flooring Cleat Nails 50mm - Pack Of 1000

MPN
FLN-200
Brand
Bostitch
EAN-13
0077914026334
Order Code
84-5278
Country of Origin
China
  • Free UK shipping available
  • Quickly find another product in this range by Length:

    38mm 50mm
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £28.08
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
20 in stock, despatched in 4 working days

This pack of 1000 FLN Series galvanised flooring cleat nails 50mm from Bostitch have been designed with an "L" shape and are ideal for trouble-free construction, including the flooring industry. These durable nails have been manufactured with a galvanised finish, making them suitable for outdoor use, while also offering a superior grip. Compatible with the Bostitch flooring nailer.


  • "L" shape for strong grip
  • Galvanised finish
  • Height: 50mm
  • Manufacturer's part FLN-200
Type Cleat nails
Length 50mm
Pack Size 1000

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot