We'll be carrying out scheduled maintenance starting at 08:30BST. The site will be temporarily unavailable. We apologise for any inconvenience.

Bostitch BT1314B-1M Galvanised 30mm 18 Gauge Brown Brad Nail - Pack Of 1000

Order Code:

84-5210

Brand: Bostitch MPN: BT1314B-1M EAN-13: 5902013900047
  • Quickly find another product in this range by Length:

Qty Unit Price (Ex VAT)
1+ £3.10
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
20 in stock, despatched in 4 working days

This pack of 1000 galvanised 30mm brown brad nails from Bostitch have a rectangular cross section and are compatible with the Bostitch brad nailer. Equipped with diameters less than coil and stick nails, while manufactured using 18 gauge wire, these nails are great for interior and exterior trim, plus cabinetry, furniture, joinery and crafts.


  • Length: 30mm
  • Colour: Brown
  • Pack of 1000
  • Manufacturer's part BT1314B-1M
Type Brad nail
Length 30mm
Pack Size 1000

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot