Duck Tape® 232317 All Purpose Masking Tape 25mm x 50m

MPN
232317
Brand
DuckTape
EAN-13
0075353313305
Order Code
84-5187
Country of Origin
China
  • Free UK shipping available
  • Quickly find another product in this range by Length:

    25m 50m
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £3.66
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 100 in stock

This all purpose masking tape from Duck® Tape is very versatile and a great addition to any toolbox, garage or home. For general interior applications, helping to stop paint bleed, and suitable for use with most paints including emulsion, gloss and spray paint, along with most varnishes.


  • Ideal for multi-surfaces and preventing paint bleed
  • Clean removal for up to 30 hours
  • Width: 25mm
  • Length: 25m
  • Manufacturer's part 232317
Type Masking tape
Width 25mm
Length 50m

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot