Duck Tape® 222226 Original Trade Pack 50mm x 50m Silver

MPN
222226
Brand
DuckTape
EAN-13
0075353347010
Order Code
84-5179
Country of Origin
China
  • Free UK shipping available
View Full Product Range (9)
Qty Unit Price (Ex VAT)
1+ £11.48
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 50 in stock

This original tape from Duck Tape® continues to "stick" around after all these years, offering versatility for a number of tasks, including fixing, binding, repairing, protecting, identifying and reinforcing tasks. Whether its fixing pipes or sealing a parcel, the strong tape remains waterproof and tears easily (no need for scissors). Ideal for use both indoors and outdoors, for instance in the garage and garden, with high strength adhesive - sticks firmly to most surfaces.


  • NEW Best Ever!
  • Easy to use - tears without scissors
  • *Waterproof
  • Colour: silver
  • Width: 50mm
  • Length: 50m
  • Manufacturer's part 222226

*Not suitable for total immersion in water.

Type Gaffer, Duct, Cloth Tape
Width 50mm
Length 50m
Colour Silver

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot