Duck Tape® 220737 Original 50mm x 25m +20% Silver

Order Code:

84-5169

Brand: DuckTape MPN: 220737 EAN-13: 0075353346884
  • Country of Origin:
  • View All

Discontinued


This original tape from Duck Tape® continues to "stick" around after all these years, offering versatility for a number of tasks, including fixing, binding, repairing, protecting, identifying and reinforcing tasks. Whether its fixing pipes or sealing a parcel, the strong tape remains waterproof and tears easily (no need for scissors). Ideal for use both indoors and outdoors, for instance in the garage and garden, with high strength adhesive - sticks firmly to most surfaces.


  • NEW Best Ever!
  • Easy to use - tears without scissors
  • *Waterproof
  • Colour: silver
  • Width: 50mm
  • Length: 25m + 20%
  • Manufacturer's part 220737

*Not suitable for total immersion in water.
Type Duct tape
Width 50mm
Length 25m
Colour Silver

Trustpilot