Bostitch 1840600Z 84 Series Staples Stanox 6mm Pack Of 10000

Order Code:

84-5152

Brand: Bostitch MPN: 1840600Z EAN-13: 5902013937432
  • Quickly find another product in this range by Length:

    6mm 8mm 10mm 12mm 14mm
Qty Unit Price (Ex VAT)
1+ £9.75
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
5 in stock, despatched in 4 working days

This pack of 10000 84 Series staples stanox 6mm from Bostitch are durable staples/fasteners which can be used for the TU-216-84-E and other tools using 84 gauge, including the 21684B-E and ML10SIC-84/16.


  • Length: 6mm
  • Crown width: 12.3mm
  • Wire gauge: 0.5 x 1mm
  • Finish: Stanox
  • Point: CP
  • Quantity per box: 10000
  • Manufacturer's part 1840600Z
Type Staple
Finish Stanox
Length 6mm
Pack Size 10000

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot