Bostitch 84 Series Staples Stanox 6/8/10/12/14mm - Packs of 10000

Bostitch Brand: Bostitch

These packs of 10000 84 Series staples stanox from Bostitch are durable fasteners which can be used for the TU-216-84-E and other tools using 84 gauge, including the 21684B-E and ML10SIC-84/16.

  • Lengths: 6/8/10/12/14mm
  • Crown width: 12.3mm
  • Wire gauge: 0.5 x 1mm
  • Finish: Stanox
  • Point: CP
  • Quantity per box: 10000
Description Image Product Buy Pricing (Ex VAT) Finish Length Type Pack Size
Bostitch 1840600Z 84 Series Staples Stanox 6mm Pack Of 10000
Bostitch 1840600Z 84 Series Staples Stanox 6mm Pack Of 10000
Standard range
Order code: 84-5152
MPN: 1840600Z

Despatched within 4 working days - 5 in stock
1+ £10.14
Price per unit Ex VAT
Stanox 6mm Staple 10000
Bostitch 1840800Z 84 Series Staples Stanox 8mm Pack Of 10000
Bostitch 1840800Z 84 Series Staples Stanox 8mm Pack Of 10000
Standard range
Order code: 84-5154
MPN: 1840800Z

Despatched within 4 working days - 5 in stock
1+ £10.61
Price per unit Ex VAT
8mm Staple 10000
Bostitch 1841200Z 84 Series Staples Stanox 12mm Pack Of 10000
Bostitch 1841200Z 84 Series Staples Stanox 12mm Pack Of 10000
Extended range
Order code: 84-5158
MPN: 1841200Z

Out of stockPlease contact us for lead time
1+ £11.75
Price per unit Ex VAT
12mm Staple 10000
Bostitch 1841400Z 84 Series Staples Stanox 14mm Pack Of 10000
Bostitch 1841400Z 84 Series Staples Stanox 14mm Pack Of 10000
Standard range
Order code: 84-5160
MPN: 1841400Z

Despatched within 4 working days - 5 in stock
1+ £17.68
Price per unit Ex VAT
14mm Staple 10000

Trustpilot