PlastiKote 440.0025000.076 25000 Primer Spray White 400ml

MPN
440.0025000.076
Brand
PlastiKote
EAN-13
5055018109417
Order Code
84-4824
Country of Origin
Netherlands
  • Free UK shipping available
  • Not for sale to persons under age of 18 18+
  • Quickly find another product in this range by Colour:

    Black Grey Red White
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £7.68
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 5 in stockFurther 100 despatched in 2 working days

This white primer spray from Plastikote increases top coat adhesion, seals porous, bare or corroded surfaces, maximises durability and improves the overall finish of many surfaces with a formula designed for enhanced and consistent coverage. The new easy spray technology provides added control to make spray painting easier, faster and cleaner than ever before.

The primer can be recoated at anytime for simple, faster project completion. The can's large, comfortable finger pad requires 33% less finger pressure than other spray paint cans, and the twist and lock mechanism means there is no separate top to remove or replace after use. Its cap and button design shields the finger from paint for a cleaner spray-painting process.


  • Colour: white
  • Size: 400ml
  • Manufacturer's part 440.0025000.076
Type Primer
Dispensing Method Aerosol
Volume 400ml
Colour White

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot