Plastikote Primer Sprays 400ml

PlastiKote Brand: PlastiKote

These primer sprays from Plastikote increase top coat adhesion, seal porous, bare or corroded surfaces, maximise durability and improve the overall finish of many surfaces with a formula designed for enhanced and consistent coverage. The new easy spray technology provides added control to make spray painting easier, faster and cleaner than ever before.

The primer can be recoated at anytime for simple, faster project completion. The can's large, comfortable finger pad requires 33% less finger pressure than other spray paint cans, and the twist and lock mechanism means there is no separate top to remove or replace after use. Its cap and button design shields the finger from paint for a cleaner spray-painting process.

  • Colours: white, black, red or grey
  • Size: 400ml
Description Image Product Buy Pricing (Ex VAT) Colour Type Dispensing Method Volume
PlastiKote 440.0025000.076 25000 Primer Spray White 400ml
PlastiKote 440.0025000.076 25000 Primer Spray White 400ml
Standard range
Order code: 84-4824
MPN: 440.0025000.076

Despatched same day - 3 in stockFurther 20 despatched in 2 working days
1+ £7.75
10+ £7.60
50+ £7.45
Price per unit Ex VAT
White Primer Aerosol 400ml
PlastiKote 440.0025001.076 25001 Primer Spray Black 400ml
PlastiKote 440.0025001.076 25001 Primer Spray Black 400ml
Standard range
Order code: 84-4825
MPN: 440.0025001.076

Despatched within 2 working days - 100 in stock
1+ £7.75
Price per unit Ex VAT
Black Primer Aerosol 400ml
PlastiKote 440.0025002.076 25002 Primer Spray Red Oxide 400ml
PlastiKote 440.0025002.076 25002 Primer Spray Red Oxide 400ml
Extended range
Order code: 84-4826
MPN: 440.0025002.076

Available to back orderPlease contact us for lead time
1+ £7.75
Price per unit Ex VAT
Red Primer Aerosol 400ml
PlastiKote 440.0025003.076 25003 Primer Spray Grey 400ml
PlastiKote 440.0025003.076 25003 Primer Spray Grey 400ml
Standard range
Order code: 84-4827
MPN: 440.0025003.076

Despatched within 2 working days - 20 in stock
1+ £7.75
Price per unit Ex VAT
Grey Primer Aerosol 400ml

Trustpilot