PlastiKote 440.0011149.076 1149 Super Spray Paint Gloss Aluminium 400ml

MPN
440.0011149.076
Brand
PlastiKote
EAN-13
5055018106430
Order Code
84-4807
Country of Origin
Netherlands
  • Free UK shipping available
  • Not for sale to persons under age of 18 18+
View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £6.24
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 20 in stock

This aluminium super spray paint from Plastikote is an excellent multi-purpose spray paint which is tough, hard wearing and resistant to scratches. The spray paint is very UV absorbent, water resistant, and will not fade or yellow, while protecting against rust and is fast-drying. Suitable for any decorative project inside or outside of the home, the high quality spray can be used with: aluminium, fibreglass, glass, iron, masonry, metal, paper, papier mache, plastic, steel, stone, terracotta, wicker and wood.


  • Touch dry within 30-50 minutes
  • Coverage: approximately 2.23m² per can
  • Finish: gloss
  • Colour: aluminium
  • Can size: 400ml
  • Manufacturer's part 440.0011149.076

Note: Not for use on high impact styrene, leather, Styrofoam and vinyl.

Type Gloss
Dispensing Method Aerosol
Volume 400ml
Colour Silver

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot