Plastikote Super Spray Paints 400ml

PlastiKote Brand: PlastiKote

A range of super spray paints from Plastikote which are multi-purpose, tough, hard wearing and resistant to scratches. The spray paints remain very UV absorbent, water resistant, and will not fade or yellow, while protecting against rust and is fast-drying. Suitable for any decorative project inside or outside of the home, the high quality sprays can be used with: aluminium, fibreglass, glass, iron, masonry, metal, paper, papier mache, plastic, steel, stone, terracotta, wicker and wood.

  • Touch dry within 30-50 minutes
  • Coverage: approximately 2.23m² per can
  • Finish: gloss
  • Can size: 400ml
  • Available in different colours/finishes
Not for use on high impact styrene, leather, Styrofoam and vinyl.
Description Image Product Buy Pricing (Ex VAT) Type Colour Dispensing Method Volume
Plastikote 440.0011100.076 1100 Super Spray Paint Gloss Black 400ml
Plastikote 440.0011100.076 1100 Super Spray Paint Gloss Black 400ml
Standard range
Order code: 84-4800
MPN: 440.0011100.076

Despatched within 2 working days - 100 in stock
1+ £6.31
Price per unit Ex VAT
Paint Black Aerosol 400ml
PlastiKote 440.0011109.076 1109 Super Spray Paint Gloss White 400ml
PlastiKote 440.0011109.076 1109 Super Spray Paint Gloss White 400ml
Standard range
Order code: 84-4802
MPN: 440.0011109.076

Order in multiples of 6


Despatched within 2 working days - 20 in stock
6+ £6.31
Price per unit Ex VAT
Gloss White Aerosol 400ml
PlastiKote 440.0011120.076 1120 Super Spray Paint Gloss Bright Red 400ml
PlastiKote 440.0011120.076 1120 Super Spray Paint Gloss Bright Red 400ml
Standard range
Order code: 84-4803
MPN: 440.0011120.076

Despatched same day - 7 in stockFurther 100 despatched in 2 working days
1+ £7.35
Price per unit Ex VAT
Gloss Red Aerosol 400ml
PlastiKote 440.0011115.076 1115 Super Spray Paint Gloss Yellow 400ml
PlastiKote 440.0011115.076 1115 Super Spray Paint Gloss Yellow 400ml
Standard range
Order code: 84-4804
MPN: 440.0011115.076

Despatched same day - 12 in stockFurther 100 despatched in 2 working days
1+ £6.31
Price per unit Ex VAT
Gloss Yellow Aerosol 400ml
PlastiKote 440.0011107.076 1107 Super Spray Paint Matt White 400ml
PlastiKote 440.0011107.076 1107 Super Spray Paint Matt White 400ml
Standard range
Order code: 84-4805
MPN: 440.0011107.076

Despatched within 2 working days - 100 in stock
1+ £6.31
Price per unit Ex VAT
Matt White Aerosol 400ml
PlastiKote 440.0011149.076 1149 Super Spray Paint Gloss Aluminium 400ml
PlastiKote 440.0011149.076 1149 Super Spray Paint Gloss Aluminium 400ml
Standard range
Order code: 84-4807
MPN: 440.0011149.076

Despatched within 2 working days - 1 in stock
1+ £6.31
Price per unit Ex VAT
Gloss Silver Aerosol 400ml

Trustpilot