Flexovit 63642569916 High Performance Sanding Roll 115mm x 10m Coarse 60G

Image Representative of Range

Flexovit 63642569916 High Performance Sanding Roll 115mm x 10m Coarse 60G

Order Code:

84-4398

Brand: Flexovit MPN: 63642569916 EAN-13: 3157625581395
Qty Unit Price (Ex VAT)
1+ £29.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
5 in stock, despatched in 4 working days

These paper-backed sanding rolls from Flexovit have a high-performing aluminium oxide grain with an open structure and are ideal for general purpose sanding and stock removal.


  • Coarse grade - 60 Grit
  • Suitable for hand and power tool use
  • Suitable for wood, paint, plaster and metal
  • Size (W x L) 115mm x 10m
  • Manufacturer's part 63642569916
Type Sanding Roll
Grit Size Medium
Length 10m
Width 115mm
Abrasive Material Aluminium Oxide

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot