Flexovit 63642558253 Emery Cloth Sanding Sheets 230 x 280mm Very Fine 150G

Image Representative of Range

Flexovit 63642558253 Emery Cloth Sanding Sheets 230 x 280mm Very Fine 150G

Order Code:

84-4385

Brand: Flexovit MPN: 63642558253 EAN-13: 5010352582531
Qty Unit Price (Ex VAT)
1+ £49.92
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
20 in stock, despatched in 4 working days

These emery cloth sanding sheets from Flexovit have an incredibly strong cloth backing for increased product strength and durability. Suitable for hand or power tool use, these sanding sheets are ideal for removing rust, paint and scale from metal surfaces.


  • Very fine grade - 150 Grit
  • Can be torn into strips for detailed work
  • Fine grits ideal for preparing and polishing metal
  • Size (W x H) 230 x 280mm
  • Supplied in packs of 25
  • Manufacturer's part 63642558253
Type Sanding Sheet
Grit Size Very Fine
Length 280mm
Width 230mm
Abrasive Material Emery

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot