Flexovit 63642526477 Cloth Sanding Belts 610mm x 100mm 50G Coarse - Pack Of 2

MPN
63642526477
Brand
Flexovit
EAN-13
3157625530805
Order Code
84-4335
Country of Origin
China
  • Free UK shipping available
View Full Product Range (11)
Qty Unit Price (Ex VAT)
1+ £14.56
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

These coarse cloth sanding belts from Flexovit are made from tough and sharp high performance aluminium oxide. They are extremely durable, long lasting and suitable for use on a variety of surfaces.


  • Coarse grade - 50 Grit
  • Suitable for use on wood, paint and metal
  • Size (W x L) 100 x 610mm
  • Supplied in packs of 2
  • Manufacturer's part 63642526477

Suitable for use with the following belt sanders: AEG/Atlas Copco, Bosch, Hitachi, Kango, Knopp, Lyon Flex, Makita, Metabo, Porter Cable, Rockwell, Ryobi, Stanley, Wolf.
Type Sanding belt
Grit Size 50
Number In Pack 2
Size 610 x 100mm

Reviews

Be the first to submit a review

Trustpilot