Flexovit 63642526464 Cloth Sanding Belts 75mm x 457mm 120G Fine - Pack Of 2

MPN
63642526464
Brand
Flexovit
EAN-13
3157625530737
Order Code
84-4322
Country of Origin
China
  • Free UK shipping available
View Full Product Range (11)
Qty Unit Price (Ex VAT)
1+ £8.79
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 3 in stockFurther 15 despatched in 4 working days

These fine cloth sanding belts from Flexovit are made from tough and sharp high performance aluminium oxide. They are extremely durable, long lasting and suitable for use on a variety of surfaces.


  • Fine grade - 120 Grit
  • Suitable for use on wood, paint and metal
  • Size (W x L) 75 x 457mm
  • Supplied in packs of 2
  • Manufacturer's part 63642526464

Suitable for use with the following belt sanders: Black & Decker, Makita, Metabo, Peugeot, Skil, Stayer, Wen.
Type Sanding belt
Grit Size 120
Number In Pack 2
Size 457 x 75mm

Reviews

Be the first to submit a review

Trustpilot