Flexovit 63642526410 General Purpose Sanding Roll 115mm x 5m Extra Coarse 50g

Order Code:

84-4312

Brand: Flexovit MPN: 63642526410 EAN-13: 3157625530492
  • Country of Origin: China
  • View All

Discontinued


This extra coarse sanding roll from Flexovit has a tough and sharp aluminium oxide grain with an open structure, making it ideal for general purpose sanding and stock removal. It can be cut to any length and is also suitable for use with a powered sheet sander.


  • Extra coarse grade - 180 Grit
  • Suitable for use on wood, paint, plaster and metal
  • Size 115mm x 5m
  • Manufacturer's part 63642526410
Type Sanding Roll
Grit Size Coarse
Length 5m
Width 115mm
Abrasive Material Aluminium Oxide

Trustpilot