Easter Opening Hours and Delivery Dates here

Flexovit 63642526326 1/2 Sanding Sheets Orbital 115 x 280mm Plain Coarse 50G

Order Code:

84-4263

Brand: Flexovit MPN: 63642526326 EAN-13: 3157625530096
  • Quickly find another product in this range by Grit Size:

    50 80 120
Qty Unit Price (Ex VAT)
1+ £7.45
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderPlease contact us for lead time

These 1/2 orbital sanding sheets from Flexovit are tough and durable and are ideal for general purpose sanding and stock removal. The combination of tough and sharp high-performance aluminium oxide and a heavy paper backing make these sanding sheets extremely durable and long lasting.


  • Coarse grade - 50 Grit
  • Suitable for use on wood, paint and metal
  • Size W x L) 115 x 280mm
  • Supplied in packs of 10
  • Manufacturer's part 63642526326

Suitable for use with the following power tools: AEG/Atlas Copco, Black & Decker, Bosch, Casals, Festo, Hitachi, Makita, Metabo, Peugeot, Rhino, Ryobi, Skil, Stayer.
Type Sanding sheet
Grit Size 50
Number In Pack 10
Size 280 x 115mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot