Flexovit 63642526304 Emery Cloth Sanding Sheets 230 x 280mm Medium 80G

MPN
63642526304
Brand
Flexovit
EAN-13
3157625529991
Order Code
84-4247
Country of Origin
China
  • Free UK shipping available
  • Quickly find another product in this range by Grit Size:

    Assorted Coarse Fine Medium
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £6.30
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 15 in stock

These Flexovit emery cloth sanding sheets have an incredibly strong cloth backing and offer excellent product strength and durability. These sheets can be torn into strips for detailed work and are suitable for both hand and power tool use.


  • Medium grade - 80 Grit
  • Ideal for removing rust, paint and scale from metal surfaces
  • Size 230 x 280mm
  • Supplied in packs of 3
  • Manufacturer's part 63642526304

Type Sanding Sheet
Grit Size Medium
Length 280mm
Width 230mm
Abrasive Material Emery
Medium grade - 80 Grit

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot