Flexovit 63642526491 Waterproof Sanding Sheets 230 x 280mm Assorted - 3 Pack

Image Representative of Range

Flexovit 63642526491 Waterproof Sanding Sheets 230 x 280mm Assorted - 3 Pack

MPN
63642526491
Brand
Flexovit
EAN-13
3157625530874
Order Code
84-4245
Country of Origin
China
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £4.22
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 50 in stock

These Flexovit waterproof sanding sheets can be used either wet or dry and provide a highly flexible high quality silicon carbide abrasive. Waterproof paper is specially treated so it is ideal for use with water or other lubricants. The paper lasts longer and gives a smoother finish when used wet as the water cleans, lubricates and helps prevent clogging.


  • Three assorted grades
  • Size 230 x 280mm
  • Supplied in packs of 3
  • Manufacturer's part 63642526491
Type Sanding Sheet
Grit Size Assorted
Length 280mm
Width 230mm
Abrasive Material Silicon Carbide

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot